
H2006ANL | |
|---|---|
DigiKey Part Number | 553-1607-5-ND |
Manufacturer | |
Manufacturer Product Number | H2006ANL |
Description | MODULE MAGNETICS POE DUAL VOIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.537" L x 0.470" W (13.64mm x 11.94mm) | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.66000 | kr.52.66 |
| 10 | kr.47.52400 | kr.475.24 |
| 35 | kr.44.90343 | kr.1,571.62 |
| 70 | kr.43.50629 | kr.3,045.44 |
| 105 | kr.42.70619 | kr.4,484.15 |
| 280 | kr.40.82293 | kr.11,430.42 |
| 525 | kr.39.65436 | kr.20,818.54 |
| 1.015 | kr.38.46065 | kr.39,037.56 |
| Unit Price without VAT: | kr.52.66000 |
|---|---|
| Unit Price with VAT: | kr.65.82500 |

