
H1086NLT | |
|---|---|
DigiKey Part Number | 553-3775-2-ND - Tape & Reel (TR) 553-3775-1-ND - Cut Tape (CT) 553-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1086NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1086NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.81000 | kr.37.81 |
| 10 | kr.34.13000 | kr.341.30 |
| 25 | kr.32.75440 | kr.818.86 |
| 50 | kr.31.74100 | kr.1,587.05 |
| 100 | kr.30.75600 | kr.3,075.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.31.00160 | kr.9,300.48 |
| 600 | kr.30.02745 | kr.18,016.47 |
| 900 | kr.29.47012 | kr.26,523.11 |
| 1.500 | kr.28.78102 | kr.43,171.53 |
| 2.100 | kr.28.33493 | kr.59,503.35 |
| Unit Price without VAT: | kr.37.81000 |
|---|---|
| Unit Price with VAT: | kr.47.26250 |

