E6588-WA0B44-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6588-WA0B44-L

DigiKey Part Number
1840-1240-ND
Manufacturer
Manufacturer Product Number
E6588-WA0B44-L
Description
CONN, RJ45,CAT.5E,1X1, TAB DOWN,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Green, Yellow - Green
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.67000kr.28.67
10kr.24.34600kr.243.46
25kr.22.82000kr.570.50
50kr.21.72920kr.1,086.46
100kr.20.69120kr.2,069.12
250kr.19.39584kr.4,848.96
500kr.18.47028kr.9,235.14
1.540kr.17.06199kr.26,275.46
3.080kr.16.24854kr.50,045.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.67000
Unit Price with VAT:kr.35.83750