Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5J88-44LHS4-LT

DigiKey Part Number
553-E5J88-44LHS4-LTTR-ND - Tape & Reel (TR)
553-E5J88-44LHS4-LTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
E5J88-44LHS4-LT
Description
MOD JACK 8-8 PIP 1P TABS GRN/YEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
E5J88-44LHS4-LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Pulse Electronics
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tape & Reel (TR)
Cut Tape (CT)
LED Color
Green, Yellow - Green, Yellow
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.98000kr.24.98
10kr.21.21400kr.212.14
25kr.19.88240kr.497.06
50kr.18.93260kr.946.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.17.51913kr.2,627.87
300kr.16.68267kr.5,004.80
450kr.16.21236kr.7,295.56
750kr.15.63867kr.11,729.00
1.050kr.15.27197kr.16,035.57
1.500kr.14.89275kr.22,339.12
Manufacturers Standard Package
Unit Price without VAT:kr.24.98000
Unit Price with VAT:kr.31.22500