DST3-20B13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Signal Transformer
In Stock: 116
Unit Price: kr.83.37000
Datasheet

Direct


Triad Magnetics
In Stock: 310
Unit Price: kr.58.39000
Datasheet

Similar


Tamura
In Stock: 0
Unit Price: kr.37.41000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST3-20B13

DigiKey Part Number
DST3-20B13-ND
Manufacturer
Manufacturer Product Number
DST3-20B13
Description
PWR XFMR LAMINATED 2.4VA TH
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 240mA, Series 120mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.05mm L x 28.70mm W
Height - Seated (Max)
30.23mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes