
DPX1608LWFPR2455L | |
---|---|
DigiKey Part Number | 553-DPX1608LWFPR2455LTR-ND - Tape & Reel (TR) 553-DPX1608LWFPR2455LCT-ND - Cut Tape (CT) 553-DPX1608LWFPR2455LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LWFPR2455L |
Description | DIPLEXER 1608 2.4/5GHZ FP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 12.7dB / 10.2dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.85800 | kr.8.58 |
25 | kr.0.80880 | kr.20.22 |
100 | kr.0.73790 | kr.73.79 |
250 | kr.0.69504 | kr.173.76 |
500 | kr.0.66496 | kr.332.48 |
1.000 | kr.0.63629 | kr.636.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.46703 | kr.1,868.12 |
8.000 | kr.0.44774 | kr.3,581.92 |
12.000 | kr.0.43698 | kr.5,243.76 |
20.000 | kr.0.42392 | kr.8,478.40 |
28.000 | kr.0.41563 | kr.11,637.64 |
40.000 | kr.0.40709 | kr.16,283.60 |
100.000 | kr.0.38630 | kr.38,630.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |