
CX2147NLT | |
|---|---|
DigiKey Part Number | 553-3754-2-ND - Tape & Reel (TR) 553-3754-1-ND - Cut Tape (CT) 553-3754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2147NLT |
Description | BALUN 5MHZ-200MHZ 1:1 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 1:1 6-SMD Module, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CX2147NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD Module, 5 Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.66000 | kr.24.66 |
| 10 | kr.22.29800 | kr.222.98 |
| 25 | kr.21.40640 | kr.535.16 |
| 50 | kr.20.75080 | kr.1,037.54 |
| 100 | kr.20.11170 | kr.2,011.17 |
| 250 | kr.19.29212 | kr.4,823.03 |
| 500 | kr.18.69096 | kr.9,345.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.10577 | kr.18,105.77 |
| 2.000 | kr.17.53663 | kr.35,073.26 |
| 3.000 | kr.17.21097 | kr.51,632.91 |
| Unit Price without VAT: | kr.24.66000 |
|---|---|
| Unit Price with VAT: | kr.30.82500 |



