


CX2072NLT | |
|---|---|
DigiKey Part Number | CX2072NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2072NLT |
Description | BALUN 10MHZ-1GHZ 1:1 5SMD MODULE |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1GHz 1:1 5-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 10MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 6° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 20dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |

