
CX2043LNL | |
|---|---|
DigiKey Part Number | 553-3188-ND |
Manufacturer | |
Manufacturer Product Number | CX2043LNL |
Description | BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 1GHz 1.5:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 1MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1.5:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.2dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.23.05800 | kr.230.58 |
| 25 | kr.18.64200 | kr.466.05 |
| 40 | kr.17.46400 | kr.698.56 |
| 100 | kr.16.67880 | kr.1,667.88 |
| 300 | kr.16.18797 | kr.4,856.39 |
| 500 | kr.15.69756 | kr.7,848.78 |
| 1.000 | kr.15.20695 | kr.15,206.95 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |

