
CPL0605AT13R2455A | |
|---|---|
DigiKey Part Number | 553-CPL0605AT13R2455ATR-ND - Tape & Reel (TR) 553-CPL0605AT13R2455ACT-ND - Cut Tape (CT) 553-CPL0605AT13R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPL0605AT13R2455A |
Description | COUPLER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz 19 ± 2dB, 12.5 ± 2dB 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz | |
Coupling Factor | 19 ± 2dB, 12.5 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | 0.55dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Supplier Device Package | 0202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.48400 | kr.14.84 |
| 25 | kr.1.39560 | kr.34.89 |
| 100 | kr.1.27390 | kr.127.39 |
| 250 | kr.1.20152 | kr.300.38 |
| 500 | kr.1.15004 | kr.575.02 |
| 1.000 | kr.1.10134 | kr.1,101.34 |
| 5.000 | kr.0.99867 | kr.4,993.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.95854 | kr.9,585.40 |
| 20.000 | kr.0.92068 | kr.18,413.60 |
| 30.000 | kr.0.89955 | kr.26,986.50 |
| 50.000 | kr.0.87395 | kr.43,697.50 |
| 70.000 | kr.0.85769 | kr.60,038.30 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


