15µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2267NL

DigiKey Part Number
553-C2267NL-ND
Manufacturer
Manufacturer Product Number
C2267NL
Description
XFMR FC DUAL 1:1 15UH OH S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
C2267NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tray
Size / Dimension
0.495" L x 0.280" W (12.57mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Inductance
15µH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.87000kr.25.87
10kr.23.38200kr.233.82
40kr.21.97750kr.879.10
80kr.21.30088kr.1,704.07
120kr.20.91358kr.2,509.63
280kr.20.12246kr.5,634.29
520kr.19.56085kr.10,171.64
1.000kr.18.98221kr.18,982.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.87000
Unit Price with VAT:kr.32.33750