
BWVT004040126R8T00 | |
|---|---|
DigiKey Part Number | 553-BWVT004040126R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVT004040126R8T00 |
Description | FIXED IND 6.8UH 1.35A 135 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.35 A 135mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 970mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20421 | kr.1,204.21 |
| Unit Price without VAT: | kr.1.20421 |
|---|---|
| Unit Price with VAT: | kr.1.50526 |

