
BWVT003030101R0M00 | |
|---|---|
DigiKey Part Number | 553-BWVT003030101R0M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVT003030101R0M00 |
Description | FIXED IND 1UH 2.07A 63 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.07 A 63mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 63mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Current - Saturation (Isat) 2.16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80103 | kr.1,602.06 |
| Unit Price without VAT: | kr.0.80103 |
|---|---|
| Unit Price with VAT: | kr.1.00129 |

