
BMRA00060630R33MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA00060630R33MA1TR-ND - Tape & Reel (TR) 553-BMRA00060630R33MA1CT-ND - Cut Tape (CT) 553-BMRA00060630R33MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA00060630R33MA1 |
Description | FIXED IND 330NH 20A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.2.25070 | kr.225.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85071 | kr.1,850.71 |
| 2.000 | kr.1.74512 | kr.3,490.24 |
| 3.000 | kr.1.68621 | kr.5,058.63 |
| 5.000 | kr.1.61489 | kr.8,074.45 |
| 7.000 | kr.1.56960 | kr.10,987.20 |
| 10.000 | kr.1.52301 | kr.15,230.10 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

