


BWVS00606028100M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606028100M00TR-ND - Tape & Reel (TR) 553-BWVS00606028100M00CT-ND - Cut Tape (CT) 553-BWVS00606028100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606028100M00 |
Description | FIXED IND 10UH 2.3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.3 A 65mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.50450 | kr.150.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.19547 | kr.1,793.21 |
| 3.000 | kr.1.12723 | kr.3,381.69 |
| 4.500 | kr.1.08917 | kr.4,901.26 |
| 7.500 | kr.1.04308 | kr.7,823.10 |
| 10.500 | kr.1.01382 | kr.10,645.11 |
| 15.000 | kr.0.98372 | kr.14,755.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

