


BWVS006060452R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVS006060452R2M00TR-ND - Tape & Reel (TR) 553-BWVS006060452R2M00CT-ND - Cut Tape (CT) 553-BWVS006060452R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060452R2M00 |
Description | FIXED IND 2.2UH 5.1A 18.4 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.1 A 18.4mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.52580 | kr.152.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.25488 | kr.1,254.88 |
| 2.000 | kr.1.18319 | kr.2,366.38 |
| 3.000 | kr.1.14323 | kr.3,429.69 |
| 5.000 | kr.1.09481 | kr.5,474.05 |
| 7.000 | kr.1.06408 | kr.7,448.56 |
| 10.000 | kr.1.03246 | kr.10,324.60 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

