


BWVS005050401R5M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050401R5M00TR-ND - Tape & Reel (TR) 553-BWVS005050401R5M00CT-ND - Cut Tape (CT) 553-BWVS005050401R5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050401R5M00 |
Description | FIXED IND 1.5UH 4.4A 16 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.4 A 16mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.47660 | kr.147.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.17337 | kr.1,760.06 |
| 3.000 | kr.1.10639 | kr.3,319.17 |
| 4.500 | kr.1.06905 | kr.4,810.73 |
| 7.500 | kr.1.02381 | kr.7,678.58 |
| 10.500 | kr.0.99508 | kr.10,448.34 |
| 15.000 | kr.0.96554 | kr.14,483.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

