4.7 µH Shielded Inductor 1.7 A 90mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 1.7 A 90mOhm Nonstandard
(A,B)WVS_View2

BWVS004040184R7M00

DigiKey Part Number
553-BWVS004040184R7M00TR-ND - Tape & Reel (TR)
553-BWVS004040184R7M00CT-ND - Cut Tape (CT)
553-BWVS004040184R7M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS004040184R7M00
Description
FIXED IND 4.7UH 1.7A 90 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.7 A 90mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.74400kr.17.44
100kr.1.43540kr.143.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.20318kr.962.54
1.600kr.1.13443kr.1,815.09
2.400kr.1.09608kr.2,630.59
4.000kr.1.04964kr.4,198.56
5.600kr.1.02016kr.5,712.90
8.000kr.0.98983kr.7,918.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250