


BWVF004040262R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVF004040262R2M00TR-ND - Tape & Reel (TR) 553-BWVF004040262R2M00CT-ND - Cut Tape (CT) 553-BWVF004040262R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF004040262R2M00 |
Description | FIXED IND 2.2UH 3.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.5 A 45mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.69600 | kr.16.96 |
| 100 | kr.1.39330 | kr.139.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.21536 | kr.607.68 |
| 1.000 | kr.1.14592 | kr.1,145.92 |
| 1.500 | kr.1.10716 | kr.1,660.74 |
| 2.500 | kr.1.06022 | kr.2,650.55 |
| 3.500 | kr.1.03042 | kr.3,606.47 |
| 5.000 | kr.0.99976 | kr.4,998.80 |
| 12.500 | kr.0.92519 | kr.11,564.88 |
| 25.000 | kr.0.87259 | kr.21,814.75 |
| 50.000 | kr.0.85200 | kr.42,600.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

