
BWQC004532263R3M00 | |
|---|---|
DigiKey Part Number | 553-BWQC004532263R3M00TR-ND - Tape & Reel (TR) 553-BWQC004532263R3M00CT-ND - Cut Tape (CT) 553-BWQC004532263R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC004532263R3M00 |
Description | FIXED IND 3.3UH 800MA 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 800 mA 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.41100 | kr.24.11 |
| 100 | kr.1.98490 | kr.198.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.73148 | kr.865.74 |
| 1.000 | kr.1.63258 | kr.1,632.58 |
| 1.500 | kr.1.57741 | kr.2,366.11 |
| 2.500 | kr.1.51056 | kr.3,776.40 |
| 3.500 | kr.1.46812 | kr.5,138.42 |
| 5.000 | kr.1.42446 | kr.7,122.30 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

