BSCL00160808100K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCL00321611220M00

DigiKey Part Number
553-BSCL00321611220M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCL00321611220M00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Multilayer Inductor 5 mA 900mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54289kr.1,628.67
Manufacturers Standard Package
Unit Price without VAT:kr.0.54289
Unit Price with VAT:kr.0.67861