
BSCH00160808R33J00 | |
|---|---|
DigiKey Part Number | 553-BSCH00160808R33J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCH00160808R33J00 |
Description | FIXED IND 330NH 100MA 2.8 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 100 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61770 | kr.2,470.80 |
| Unit Price without VAT: | kr.0.61770 |
|---|---|
| Unit Price with VAT: | kr.0.77213 |

