
BSCH001608082N2S00 | |
|---|---|
DigiKey Part Number | 553-BSCH001608082N2S00TR-ND - Tape & Reel (TR) 553-BSCH001608082N2S00CT-ND - Cut Tape (CT) 553-BSCH001608082N2S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001608082N2S00 |
Description | FIXED IND 2.2NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 7.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 100 | kr.0.27260 | kr.27.26 |
| 1.000 | kr.0.22445 | kr.224.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19949 | kr.797.96 |
| 8.000 | kr.0.18809 | kr.1,504.72 |
| 12.000 | kr.0.18172 | kr.2,180.64 |
| 20.000 | kr.0.17402 | kr.3,480.40 |
| 28.000 | kr.0.16913 | kr.4,735.64 |
| 40.000 | kr.0.16409 | kr.6,563.60 |
| 100.000 | kr.0.15185 | kr.15,185.00 |
| 200.000 | kr.0.14322 | kr.28,644.00 |
| 400.000 | kr.0.13920 | kr.55,680.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

