
BSCH001608081N8S00 | |
|---|---|
DigiKey Part Number | 553-BSCH001608081N8S00TR-ND - Tape & Reel (TR) 553-BSCH001608081N8S00CT-ND - Cut Tape (CT) 553-BSCH001608081N8S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001608081N8S00 |
Description | FIXED IND 1.8NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.38700 | kr.3.87 |
| 100 | kr.0.31890 | kr.31.89 |
| 1.000 | kr.0.26210 | kr.262.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23296 | kr.931.84 |
| 8.000 | kr.0.21965 | kr.1,757.20 |
| 12.000 | kr.0.21222 | kr.2,546.64 |
| 20.000 | kr.0.20323 | kr.4,064.60 |
| 28.000 | kr.0.19751 | kr.5,530.28 |
| 40.000 | kr.0.19164 | kr.7,665.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

