1.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH001608081N2S00

DigiKey Part Number
553-BSCH001608081N2S00TR-ND - Tape & Reel (TR)
553-BSCH001608081N2S00CT-ND - Cut Tape (CT)
553-BSCH001608081N2S00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH001608081N2S00
Description
FIXED IND 1.2NH 600MA 100 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
100kr.0.28150kr.28.15
1.000kr.0.23122kr.231.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20553kr.822.12
8.000kr.0.19377kr.1,550.16
12.000kr.0.18722kr.2,246.64
20.000kr.0.17928kr.3,585.60
28.000kr.0.17424kr.4,878.72
40.000kr.0.16906kr.6,762.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750