
BSCH0010050568NKCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050568NKCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCH0010050568NKCS |
Description | FIXED IND 68NH 100MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 100 mA 1.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08291 | kr.829.10 |
| Unit Price without VAT: | kr.0.08291 |
|---|---|
| Unit Price with VAT: | kr.0.10364 |

