
BSCH001005052N2SCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005052N2SCSTR-ND - Tape & Reel (TR) 553-BSCH001005052N2SCSCT-ND - Cut Tape (CT) 553-BSCH001005052N2SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005052N2SCS |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 400 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 8.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 100 | kr.0.10620 | kr.10.62 |
| 1.000 | kr.0.08736 | kr.87.36 |
| 5.000 | kr.0.07621 | kr.381.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07185 | kr.718.50 |
| 20.000 | kr.0.06774 | kr.1,354.80 |
| 30.000 | kr.0.06545 | kr.1,963.50 |
| 50.000 | kr.0.06268 | kr.3,134.00 |
| 70.000 | kr.0.06091 | kr.4,263.70 |
| 100.000 | kr.0.05910 | kr.5,910.00 |
| 250.000 | kr.0.05469 | kr.13,672.50 |
| 500.000 | kr.0.05158 | kr.25,790.00 |
| 1.000.000 | kr.0.04880 | kr.48,800.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

