
BSCH0010050522NJCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050522NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050522NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050522NJCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050522NJCS |
Description | FIXED IND 22NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14800 | kr.1.48 |
| 100 | kr.0.11900 | kr.11.90 |
| 1.000 | kr.0.09799 | kr.97.99 |
| 5.000 | kr.0.08548 | kr.427.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08059 | kr.805.90 |
| 20.000 | kr.0.07598 | kr.1,519.60 |
| 30.000 | kr.0.07341 | kr.2,202.30 |
| 50.000 | kr.0.07030 | kr.3,515.00 |
| 70.000 | kr.0.06832 | kr.4,782.40 |
| 100.000 | kr.0.06629 | kr.6,629.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

