
BBPY00201209301Y00 | |
|---|---|
DigiKey Part Number  | 553-BBPY00201209301Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209301Y00CT-ND - Cut Tape (CT) 553-BBPY00201209301Y00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BBPY00201209301Y00  | 
Description  | FERRITE BEAD 300 OHM 0805 1LN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pulse Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 300 Ohms @ 100 MHz  | |
Current Rating (Max)  | 2A  | |
DC Resistance (DCR) (Max)  | 80mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.043" (1.10mm)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 25 | kr.0.31760 | kr.7.94 | 
| 50 | kr.0.28540 | kr.14.27 | 
| 100 | kr.0.25660 | kr.25.66 | 
| 250 | kr.0.22092 | kr.55.23 | 
| 500 | kr.0.19674 | kr.98.37 | 
| 1.000 | kr.0.17427 | kr.174.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.13424 | kr.536.96 | 
| 8.000 | kr.0.11630 | kr.930.40 | 
| 12.000 | kr.0.10720 | kr.1,286.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

