47 nH Unshielded Multilayer Inductor 100 mA 1.9Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0006030347NJ00

DigiKey Part Number
553-BSCH0006030347NJ00TR-ND - Tape & Reel (TR)
553-BSCH0006030347NJ00CT-ND - Cut Tape (CT)
553-BSCH0006030347NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH0006030347NJ00
Description
FIXED IND 47NH 100MA 1.9 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 100 mA 1.9Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
100kr.0.14460kr.14.46
1.000kr.0.11875kr.118.75
5.000kr.0.10360kr.518.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09436kr.1,415.40
30.000kr.0.08897kr.2,669.10
45.000kr.0.08596kr.3,868.20
75.000kr.0.08232kr.6,174.00
105.000kr.0.08001kr.8,401.05
150.000kr.0.07763kr.11,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750