
BSCH000603031N5S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603031N5S00TR-ND - Tape & Reel (TR) 553-BSCH000603031N5S00CT-ND - Cut Tape (CT) 553-BSCH000603031N5S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603031N5S00 |
Description | FIXED IND 1.5NH 430MA 130 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 430 mA 130mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 100 | kr.0.10140 | kr.10.14 |
| 1.000 | kr.0.08337 | kr.83.37 |
| 5.000 | kr.0.07269 | kr.363.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06622 | kr.993.30 |
| 30.000 | kr.0.06244 | kr.1,873.20 |
| 45.000 | kr.0.06032 | kr.2,714.40 |
| 75.000 | kr.0.05777 | kr.4,332.75 |
| 105.000 | kr.0.05614 | kr.5,894.70 |
| 150.000 | kr.0.05447 | kr.8,170.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

