
BSCH000603031N0S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603031N0S00TR-ND - Tape & Reel (TR) 553-BSCH000603031N0S00CT-ND - Cut Tape (CT) 553-BSCH000603031N0S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603031N0S00 |
Description | FIXED IND 1NH 470MA 110MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 100 | kr.0.09860 | kr.9.86 |
| 1.000 | kr.0.08090 | kr.80.90 |
| 5.000 | kr.0.07057 | kr.352.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06428 | kr.964.20 |
| 30.000 | kr.0.06060 | kr.1,818.00 |
| 45.000 | kr.0.05855 | kr.2,634.75 |
| 75.000 | kr.0.05607 | kr.4,205.25 |
| 105.000 | kr.0.05449 | kr.5,721.45 |
| 150.000 | kr.0.05287 | kr.7,930.50 |
| 375.000 | kr.0.04893 | kr.18,348.75 |
| 750.000 | kr.0.04615 | kr.34,612.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

