
BSCH0006030315NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0006030315NJ00TR-ND - Tape & Reel (TR) 553-BSCH0006030315NJ00CT-ND - Cut Tape (CT) 553-BSCH0006030315NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0006030315NJ00 |
Description | FIXED IND 15NH 180MA 710MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 180 mA 710mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 100 | kr.0.12670 | kr.12.67 |
| 1.000 | kr.0.10400 | kr.104.00 |
| 5.000 | kr.0.09069 | kr.453.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08260 | kr.1,239.00 |
| 30.000 | kr.0.07788 | kr.2,336.40 |
| 45.000 | kr.0.07525 | kr.3,386.25 |
| 75.000 | kr.0.07206 | kr.5,404.50 |
| 105.000 | kr.0.07003 | kr.7,353.15 |
| 150.000 | kr.0.06795 | kr.10,192.50 |
| 375.000 | kr.0.06289 | kr.23,583.75 |
| 750.000 | kr.0.05931 | kr.44,482.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

