
BPSC00131380820M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131380820M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSC00131380820M00 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.52180 | kr.1,760.90 |
| Unit Price without VAT: | kr.3.52180 |
|---|---|
| Unit Price with VAT: | kr.4.40225 |

