
BPSC00101151100M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00101151100M00TR-ND - Tape & Reel (TR) 553-BPSC00101151100M00CT-ND - Cut Tape (CT) 553-BPSC00101151100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00101151100M00 |
Description | FIXED IND 10UH 28 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.07700 | kr.40.77 |
| 100 | kr.3.35320 | kr.335.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.92474 | kr.1,462.37 |
| 1.000 | kr.2.75783 | kr.2,757.83 |
| 1.500 | kr.2.66472 | kr.3,997.08 |
| 2.500 | kr.2.55194 | kr.6,379.85 |
| 3.500 | kr.2.48033 | kr.8,681.15 |
| 5.000 | kr.2.40670 | kr.12,033.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

