
BPSC00101140101M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00101140101M00TR-ND - Tape & Reel (TR) 553-BPSC00101140101M00CT-ND - Cut Tape (CT) 553-BPSC00101140101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00101140101M00 |
Description | FIXED IND 100UH 304 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 304mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 304mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.76800 | kr.37.68 |
| 100 | kr.3.10050 | kr.310.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55027 | kr.2,550.27 |
| 2.000 | kr.2.40485 | kr.4,809.70 |
| 3.000 | kr.2.32374 | kr.6,971.22 |
| 5.000 | kr.2.22553 | kr.11,127.65 |
| 7.000 | kr.2.16316 | kr.15,142.12 |
| 10.000 | kr.2.09903 | kr.20,990.30 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

