
BPSD00050432100K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00050432100K00TR-ND - Tape & Reel (TR) 553-BPSD00050432100K00CT-ND - Cut Tape (CT) 553-BPSD00050432100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD00050432100K00 |
Description | FIXED IND 10UH 182 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.39500 | kr.33.95 |
| 100 | kr.2.79000 | kr.279.00 |
| 1.000 | kr.2.29442 | kr.2,294.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07539 | kr.2,150.78 |
| 4.000 | kr.1.01403 | kr.4,056.12 |
| 6.000 | kr.0.97979 | kr.5,878.74 |
| 10.000 | kr.0.93835 | kr.9,383.50 |
| 14.000 | kr.0.91203 | kr.12,768.42 |
| 20.000 | kr.0.88497 | kr.17,699.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

