
BPF2012LL03R2400A | |
|---|---|
DigiKey Part Number | 553-BPF2012LL03R2400ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF2012LL03R2400A |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.59098 | kr.9,455.68 |
| Unit Price without VAT: | kr.0.59098 |
|---|---|
| Unit Price with VAT: | kr.0.73873 |

