
BPF1608LM08R5000A | |
|---|---|
DigiKey Part Number | 553-BPF1608LM08R5000ATR-ND - Tape & Reel (TR) 553-BPF1608LM08R5000ACT-ND - Cut Tape (CT) 553-BPF1608LM08R5000ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM08R5000A |
Description | RF FILTER BAND PASS 5.37GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.37GHz Center Frequency Band Pass RF Filter (Radio Frequency) 940MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.37GHz Center | |
Bandwidth | 940MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.82300 | kr.8.23 |
| 25 | kr.0.75880 | kr.18.97 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.67130 | kr.67.13 |
| 250 | kr.0.61856 | kr.154.64 |
| 500 | kr.0.58178 | kr.290.89 |
| 1.000 | kr.0.54719 | kr.547.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31845 | kr.1,273.80 |
| 8.000 | kr.0.29954 | kr.2,396.32 |
| 12.000 | kr.0.28901 | kr.3,468.12 |
| 20.000 | kr.0.27627 | kr.5,525.40 |
| 28.000 | kr.0.26819 | kr.7,509.32 |
| 40.000 | kr.0.25988 | kr.10,395.20 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

