
BPCF00131365470M00 | |
|---|---|
DigiKey Part Number | 553-BPCF00131365470M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00131365470M00 |
Description | FIXED IND 47UH 2.8A 57.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.8 A 57.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57.8mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.48878 | kr.1,744.39 |
| Unit Price without VAT: | kr.3.48878 |
|---|---|
| Unit Price with VAT: | kr.4.36098 |

