
BPCF00131355102K00 | |
|---|---|
DigiKey Part Number | 553-BPCF00131355102K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00131355102K00 |
Description | FIXED IND 1MH 600MA 1.12 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 600 mA 1.12Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 340mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.12Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.28576 | kr.1,642.88 |
| Unit Price without VAT: | kr.3.28576 |
|---|---|
| Unit Price with VAT: | kr.4.10720 |

