
BPCF00101065220MAE | |
|---|---|
DigiKey Part Number | 553-BPCF00101065220MAETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPCF00101065220MAE |
Description | FIXED IND 22UH 3.41A 37.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.41 A 37.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.18344 | kr.1,591.72 |
| Unit Price without VAT: | kr.3.18344 |
|---|---|
| Unit Price with VAT: | kr.3.97930 |

