BWVS00404012100M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BWVS00404012100M00
(A,B)WVS_View2

BWVS00606028330M00

DigiKey Part Number
553-BWVS00606028330M00TR-ND - Tape & Reel (TR)
553-BWVS00606028330M00CT-ND - Cut Tape (CT)
553-BWVS00606028330M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00606028330M00
Description
FIXED IND 33UH 1.4A 220 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 1.4 A 220mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
BWVS00606028330M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
220mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.77900kr.17.79
100kr.1.46050kr.146.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.16036kr.1,740.54
3.000kr.1.09412kr.3,282.36
4.500kr.1.05718kr.4,757.31
7.500kr.1.01245kr.7,593.38
10.500kr.0.98406kr.10,332.63
15.000kr.0.95484kr.14,322.60
37.500kr.0.89760kr.33,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500