1 µH Shielded Molded Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA000404201R0MA1

DigiKey Part Number
553-BMRA000404201R0MA1TR-ND - Tape & Reel (TR)
553-BMRA000404201R0MA1CT-ND - Cut Tape (CT)
553-BMRA000404201R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA000404201R0MA1
Description
FIXED IND 1UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.161" L x 0.181" W (4.10mm x 4.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.54400kr.35.44
100kr.2.91510kr.291.51
1.000kr.2.39779kr.2,397.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.26104kr.4,522.08
4.000kr.2.13224kr.8,528.96
6.000kr.2.06040kr.12,362.40
10.000kr.1.97345kr.19,734.50
14.000kr.1.91824kr.26,855.36
20.000kr.1.86147kr.37,229.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750