
BMMA000606306R8MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000606306R8MV1TR-ND - Tape & Reel (TR) 553-BMMA000606306R8MV1CT-ND - Cut Tape (CT) 553-BMMA000606306R8MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000606306R8MV1 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEK6R8M01 | Vishay Dale | 2.500 | 541-IHLP2525CZEK6R8M01CT-ND | kr.3.23921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.74860 | kr.174.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43804 | kr.1,438.04 |
| 2.000 | kr.1.35594 | kr.2,711.88 |
| 3.000 | kr.1.31016 | kr.3,930.48 |
| 5.000 | kr.1.25470 | kr.6,273.50 |
| 7.000 | kr.1.21949 | kr.8,536.43 |
| 10.000 | kr.1.18326 | kr.11,832.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

