
BM6230HLT | |
|---|---|
DigiKey Part Number | 553-BM6230HLTTR-ND - Tape & Reel (TR) 553-BM6230HLTCT-ND - Cut Tape (CT) 553-BM6230HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6230HLT |
Description | XFMR PLC1:1:1 28UH REIN IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 28µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.574" L x 0.635" W (14.60mm x 16.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.95000 | kr.34.95 |
| 10 | kr.26.74600 | kr.267.46 |
| 25 | kr.24.55440 | kr.613.86 |
| 50 | kr.23.18800 | kr.1,159.40 |
| 100 | kr.22.03400 | kr.2,203.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.22.60647 | kr.8,138.33 |
| 720 | kr.21.89783 | kr.15,766.44 |
| 1.080 | kr.21.49221 | kr.23,211.59 |
| 1.800 | kr.20.99069 | kr.37,783.24 |
| 2.520 | kr.20.66595 | kr.52,078.19 |
| Unit Price without VAT: | kr.34.95000 |
|---|---|
| Unit Price with VAT: | kr.43.68750 |

