
BM6210HLT | |
|---|---|
DigiKey Part Number | 553-BM6210HLTTR-ND - Tape & Reel (TR) 553-BM6210HLTCT-ND - Cut Tape (CT) 553-BM6210HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6210HLT |
Description | XFMR PLC1:1:1 5UH FUNC INS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.271" L x 0.472" W (6.90mm x 12.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.18.46100 | kr.184.61 |
| 25 | kr.17.72640 | kr.443.16 |
| 50 | kr.17.18540 | kr.859.27 |
| 100 | kr.16.65700 | kr.1,665.70 |
| 250 | kr.15.98000 | kr.3,995.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.64153 | kr.6,256.61 |
| 800 | kr.15.15363 | kr.12,122.90 |
| 1.200 | kr.14.87433 | kr.17,849.20 |
| 2.000 | kr.14.52864 | kr.29,057.28 |
| 2.800 | kr.14.30489 | kr.40,053.69 |
| 4.000 | kr.14.07088 | kr.56,283.52 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

