
BLN1608LL01R5000A | |
|---|---|
DigiKey Part Number | 311-1557-2-ND - Tape & Reel (TR) 311-1557-1-ND - Cut Tape (CT) 311-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLN1608LL01R5000A |
Description | BALUN 4.9GHZ-5.95GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.95GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.49640 | kr.12.41 |
| 50 | kr.0.48220 | kr.24.11 |
| 100 | kr.0.46870 | kr.46.87 |
| 250 | kr.0.45112 | kr.112.78 |
| 500 | kr.0.43840 | kr.219.20 |
| 1.000 | kr.0.42573 | kr.425.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40128 | kr.1,605.12 |
| 8.000 | kr.0.38944 | kr.3,115.52 |
| 12.000 | kr.0.38264 | kr.4,591.68 |
| 20.000 | kr.0.37419 | kr.7,483.80 |
| 28.000 | kr.0.36871 | kr.10,323.88 |
| 40.000 | kr.0.36296 | kr.14,518.40 |
| 100.000 | kr.0.34852 | kr.34,852.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

