
BDCC00201208R24MWA | |
|---|---|
DigiKey Part Number | 553-BDCC00201208R24MWATR-ND - Tape & Reel (TR) 553-BDCC00201208R24MWACT-ND - Cut Tape (CT) 553-BDCC00201208R24MWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCC00201208R24MWA |
Description | FIXED IND 240NH 4.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 4.2 A 22mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.1.13230 | kr.113.23 |
| 1.000 | kr.0.93087 | kr.930.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34938 | kr.1,048.14 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

