
BBUP00321611101Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611101Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611101Y00CT-ND - Cut Tape (CT) 553-BBUP00321611101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611101Y00 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.98300 | kr.9.83 |
| 25 | kr.0.85200 | kr.21.30 |
| 50 | kr.0.76200 | kr.38.10 |
| 100 | kr.0.68090 | kr.68.09 |
| 250 | kr.0.58276 | kr.145.69 |
| 500 | kr.0.51494 | kr.257.47 |
| 1.000 | kr.0.45211 | kr.452.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36138 | kr.1,084.14 |
| 6.000 | kr.0.32017 | kr.1,921.02 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


